
CCSB316-3 | |
|---|---|
DigiKey Part Number | 5073-CCSB316-3-ND |
Manufacturer | |
Manufacturer Product Number | CCSB316-3 |
Description | COAX CBL SMB TO SMB 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 36.00" (914.40mm) |
Category | 2nd Connector SMB Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 36.00" (914.40mm) |
Style SMB to SMB | Cable Type RG-316 |
1st Connector SMB Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Brown |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -70°C ~ 200°C |

