Cable Assembly Coaxial SMB to SMB RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSB316-1

DigiKey Part Number
5073-CCSB316-1-ND
Manufacturer
Manufacturer Product Number
CCSB316-1
Description
COAX CBL SMB TO SMB 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMB Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
12.00" (304.80mm)
Style
SMB to SMB
Cable Type
RG-316
1st Connector
SMB Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Brown
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-70°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,37000 €50,37 €
Manufacturers Standard Package
Unit Price without VAT:50,37000 €
Unit Price with VAT:59,94030 €