
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,67000 € | 38,67 € |
| 10 | 32,86300 € | 328,63 € |
| 25 | 30,80640 € | 770,16 € |
| 50 | 29,33720 € | 1.466,86 € |
| 100 | 27,93830 € | 2.793,83 € |
| 250 | 26,19140 € | 6.547,85 € |
| Unit Price without VAT: | 38,67000 € |
|---|---|
| Unit Price with VAT: | 46,01730 € |

