Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS316-4

DigiKey Part Number
5073-CCS316-4-ND
Manufacturer
Manufacturer Product Number
CCS316-4
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
RG-316
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Brown
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-70°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
145,42000 €45,42 €
1038,60800 €386,08 €
2536,19120 €904,78 €
5034,46520 €1.723,26 €
10032,82190 €3.282,19 €
25030,84076 €7.710,19 €
Manufacturers Standard Package
Unit Price without VAT:45,42000 €
Unit Price with VAT:54,04980 €