Cable Assembly Coaxial SMA to SMA RG-316 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS316-2.5

DigiKey Part Number
5073-CCS316-2.5-ND
Manufacturer
Manufacturer Product Number
CCS316-2.5
Description
COAX CBL SMA TO SMA 30"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
30.00" (762.00mm)
Style
SMA to SMA
Cable Type
RG-316
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Brown
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-70°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 143
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,15000 €39,15 €
Manufacturers Standard Package
Unit Price without VAT:39,15000 €
Unit Price with VAT:46,58850 €