Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS316-1.5

DigiKey Part Number
5073-CCS316-1.5-ND
Manufacturer
Manufacturer Product Number
CCS316-1.5
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Brown
Features
-
Operating Temperature
-70°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
131,21000 €31,21 €
1026,53300 €265,33 €
2524,87160 €621,79 €
5023,68520 €1.184,26 €
10022,55580 €2.255,58 €
25021,14544 €5.286,36 €
Manufacturers Standard Package
Unit Price without VAT:31,21000 €
Unit Price with VAT:37,13990 €