
CCR3MM-3 | |
|---|---|
DigiKey Part Number | 5073-CCR3MM-3-ND |
Manufacturer | |
Manufacturer Product Number | CCR3MM-3 |
Description | CA THREE RCA M/ RCA M 3' |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 3.0' (91.44cm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Plug (3) | |
2nd Connector | Phono (RCA) Plug (3) | |
Channels | Stereo | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |

