Cable Assembly Coaxial F-Type to F-Type RG-6 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF6-3

DigiKey Part Number
5073-CCF6-3-ND
Manufacturer
Manufacturer Product Number
CCF6-3
Description
COAX CBL F-TYPE TO F-TYPE 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-6 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
F-Type Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
F-Type to F-Type
Cable Type
RG-6
1st Connector
F-Type Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 68
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,85000 €22,85 €
Manufacturers Standard Package
Unit Price without VAT:22,85000 €
Unit Price with VAT:27,19150 €