
CCF59B-6 | |
|---|---|
DigiKey Part Number | 5073-CCF59B-6-ND |
Manufacturer | |
Manufacturer Product Number | CCF59B-6 |
Description | COAX CBL F-TYPE TO F-TYPE 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-59B 72.0" (1.8m) 6.0' |
Category | 2nd Connector F-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 72.0" (1.8m) 6.0' |
Style F-Type to F-Type | Cable Type RG-59B |
1st Connector F-Type Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |

