
Category | 2nd Connector F-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 1200.0" (30.5m) 100.0' |
Style F-Type to F-Type | Cable Type RG-59B |
1st Connector F-Type Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |

