
CCF59-12 | |
|---|---|
DigiKey Part Number | 5073-CCF59-12-ND |
Manufacturer | |
Manufacturer Product Number | CCF59-12 |
Description | COAX CBL F-TYPE TO F-TYPE 12' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-59A 144.0" (3.7m) 12.0' |
Category | 2nd Connector F-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 144.0" (3.7m) 12.0' |
Style F-Type to F-Type | Cable Type RG-59A |
1st Connector F-Type Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |

