
CCD244MF-5 | |
|---|---|
DigiKey Part Number | 5073-CCD244MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CCD244MF-5 |
Description | CIRC CBL 4POS RCPT TO PLUG 5' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 5.00' (1.52m) |
Category | 2nd Connector Gender Female Sockets |
Manufacturer L-com | 2nd Connector Number of Positions 4 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Obsolete | 2nd Connector Shell Size - Insert MiniDin |
1st Connector Type Receptacle | 2nd Connector Orientation Keyed |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Length 5.00' (1.52m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert MiniDin | Cable Type Round |
1st Connector Orientation Keyed | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Type Plug | Shielding Shielded |

