
CCD244MB-7.5 | |
|---|---|
DigiKey Part Number | 5073-CCD244MB-7.5-ND |
Manufacturer | |
Manufacturer Product Number | CCD244MB-7.5 |
Description | CA SVHS M/DUAL BNCM 7.5' ASMBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (2) to MiniDIN 4 pos Male 7.50' (2.29m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male (2) to MiniDIN 4 pos Male | |
Length | 7.50' (2.29m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,84000 € | 55,84 € |
| Unit Price without VAT: | 55,84000 € |
|---|---|
| Unit Price with VAT: | 66,44960 € |

