
CCD244MB-2 | |
|---|---|
DigiKey Part Number | 5073-CCD244MB-2-ND |
Manufacturer | |
Manufacturer Product Number | CCD244MB-2 |
Description | CA SVHS M/DUAL BNC M 2' ASMBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (2) to MiniDIN 4 pos Male 2.00' (609.6mm) |
Datasheet | Datasheet |
Category | Length 2.00' (609.6mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type BNC Male (2) to MiniDIN 4 pos Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 € | 40,46 € |
| Unit Price without VAT: | 40,46000 € |
|---|---|
| Unit Price with VAT: | 48,14740 € |

