Circular Cable Assembly Shielded 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCD234MF-3

DigiKey Part Number
5073-CCD234MF-3-ND
Manufacturer
Manufacturer Product Number
CCD234MF-3
Description
CIRC CBL 4POS RCPT TO PLUG 3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
L-com
2nd Connector Number of Positions
4
Packaging
Bag
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Shell Size - Insert
MiniDin
1st Connector Type
Receptacle
2nd Connector Orientation
Keyed
1st Connector Gender
Male Pins
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Number of Positions
4
Length
3.00' (914.40mm)
1st Connector Number of Positions Loaded
All
Assembly Configuration
Standard
1st Connector Shell Size - Insert
MiniDin
Cable Type
Round
1st Connector Orientation
Keyed
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector Type
Plug
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,93000 €29,93 €
Manufacturers Standard Package
Unit Price without VAT:29,93000 €
Unit Price with VAT:35,61670 €