
CCD144MR-25 | |
|---|---|
DigiKey Part Number | 5073-CCD144MR-25-ND |
Manufacturer | |
Manufacturer Product Number | CCD144MR-25 |
Description | CA S-VIDEO M/ RCA M ASMBL 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly MiniDIN 4 pos Male to Phono (RCA) Plug 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Length 25.00' (7.62m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type MiniDIN 4 pos Male to Phono (RCA) Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,45570 € |

