
CCD144MR-10 | |
|---|---|
DigiKey Part Number | 5073-CCD144MR-10-ND |
Manufacturer | |
Manufacturer Product Number | CCD144MR-10 |
Description | CA S-VIDEO M/ RCA M ASMBL 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly MiniDIN 4 pos Male to Phono (RCA) Plug 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | MiniDIN 4 pos Male to Phono (RCA) Plug | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

