Cable Assembly Coaxial BNC to BNC RG-59B 600.0" (15.2m) 50.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC59B-MF-50

DigiKey Part Number
5073-CC59B-MF-50-ND
Manufacturer
Manufacturer Product Number
CC59B-MF-50
Description
COAX CBL BNC TO BNC 50'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59B 600.0" (15.2m) 50.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
600.0" (15.2m) 50.0'
Part Status
Obsolete
Cable Type
RG-59B
Style
BNC to BNC
Cable Impedance
75 Ohms
1st Connector
BNC Jack
Connector Impedance
75 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 80°C
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.