Cable Assembly Coaxial BNC to BNC RG-59 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC59A-6

DigiKey Part Number
5073-CC59A-6-ND
Manufacturer
Manufacturer Product Number
CC59A-6
Description
COAX CABLE BNC TO BNC 6'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
72.0" (1.8m) 6.0'
Part Status
Active
Cable Type
RG-59
Style
BNC to BNC
Cable Impedance
75 Ohms
1st Connector
BNC Plug
Connector Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 226
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,02000 €29,02 €
1024,66900 €246,69 €
2523,12520 €578,13 €
5022,02200 €1.101,10 €
10020,97170 €2.097,17 €
25019,66028 €4.915,07 €
Manufacturers Standard Package
Unit Price without VAT:29,02000 €
Unit Price with VAT:34,53380 €