Cable Assembly Coaxial TNC to TNC RG-58C 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC58T-25

DigiKey Part Number
5073-CC58T-25-ND
Manufacturer
Manufacturer Product Number
CC58T-25
Description
COAX CBL TNC TO TNC 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58C 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
300.0" (7.6m) 25.0'
Part Status
Active
Cable Type
RG-58C
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,30000 €38,30 €
1032,55200 €325,52 €
2530,51480 €762,87 €
5029,05960 €1.452,98 €
10027,67400 €2.767,40 €
25025,94360 €6.485,90 €
Manufacturers Standard Package
Unit Price without VAT:38,30000 €
Unit Price with VAT:45,57700 €