Cable Assembly Coaxial BNC to BNC RG-58C 600.0" (15.2m) 50.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC58C-50

DigiKey Part Number
5073-CC58C-50-ND
Manufacturer
Manufacturer Product Number
CC58C-50
Description
COAX CBL BNC TO BNC 50'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
BNC Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
600.0" (15.2m) 50.0'
Style
BNC to BNC
Cable Type
RG-58C
1st Connector
BNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
152,92000 €52,92 €
1044,98100 €449,81 €
2542,16600 €1.054,15 €
5040,15520 €2.007,76 €
10038,24080 €3.824,08 €
Manufacturers Standard Package
Unit Price without VAT:52,92000 €
Unit Price with VAT:62,97480 €