Cable Assembly Coaxial BNC to BNC RG-58C 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC58C-2HR2

DigiKey Part Number
5073-CC58C-2HR2-ND
Manufacturer
Manufacturer Product Number
CC58C-2HR2
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-58C
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,53000 €35,53 €
Manufacturers Standard Package
Unit Price without VAT:35,53000 €
Unit Price with VAT:42,28070 €