
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,96000 € | 22,96 € |
| 10 | 19,51800 € | 195,18 € |
| 25 | 18,29560 € | 457,39 € |
| 50 | 17,42260 € | 871,13 € |
| 100 | 16,59160 € | 1.659,16 € |
| 250 | 15,55392 € | 3.888,48 € |
| 500 | 14,81262 € | 7.406,31 € |
| Unit Price without VAT: | 22,96000 € |
|---|---|
| Unit Price with VAT: | 27,32240 € |



