
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,81000 € | 30,81 € |
| 10 | 26,18800 € | 261,88 € |
| 25 | 24,54840 € | 613,71 € |
| 50 | 23,37740 € | 1.168,87 € |
| 100 | 22,26250 € | 2.226,25 € |
| 250 | 20,87044 € | 5.217,61 € |
| Unit Price without VAT: | 30,81000 € |
|---|---|
| Unit Price with VAT: | 36,66390 € |

