
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| 10 | 18,30500 € | 183,05 € |
| 25 | 17,15880 € | 428,97 € |
| 50 | 16,34020 € | 817,01 € |
| 100 | 15,56080 € | 1.556,08 € |
| 250 | 14,58760 € | 3.646,90 € |
| 500 | 13,89226 € | 6.946,13 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 25,63260 € |

