Cable Assembly Coaxial TNC to TNC RG-223 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC223T-10

DigiKey Part Number
5073-CC223T-10-ND
Manufacturer
Manufacturer Product Number
CC223T-10
Description
COAX CBL TNC TO TNC 10'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-223 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TNC Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
120.0" (3.0m) 10.0'
Style
TNC to TNC
Cable Type
RG-223
1st Connector
TNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
161,12000 €61,12 €
Manufacturers Standard Package
Unit Price without VAT:61,12000 €
Unit Price with VAT:72,73280 €