Cable Assembly Coaxial BNC to BNC RG-223 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC223B-10

DigiKey Part Number
5073-CC223B-10-ND
Manufacturer
Manufacturer Product Number
CC223B-10
Description
COAX CBL BNC TO BNC 10'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-223 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
BNC Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
120.0" (3.0m) 10.0'
Style
BNC to BNC
Cable Type
RG-223
1st Connector
BNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
175,48000 €75,48 €
1064,15300 €641,53 €
2560,14000 €1.503,50 €
5057,27240 €2.863,62 €
10054,54260 €5.454,26 €
Manufacturers Standard Package
Unit Price without VAT:75,48000 €
Unit Price with VAT:89,82120 €