
Category | 2nd Connector TNC Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 180.0" (4.6m) 15.0' |
Style TNC to TNC | Cable Type RG-213 |
1st Connector TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,85000 € | 87,85 € |
| Unit Price without VAT: | 87,85000 € |
|---|---|
| Unit Price with VAT: | 104,54150 € |

