Cable Assembly Coaxial N-Type to N-Type RG-213 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC213-5

DigiKey Part Number
5073-CC213-5-ND
Manufacturer
Manufacturer Product Number
CC213-5
Description
COAX CBL N-TYPE TO N-TYPE 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-213 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-213
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,04000 €49,04 €
1041,68300 €416,83 €
2539,07520 €976,88 €
5037,21140 €1.860,57 €
10035,43750 €3.543,75 €
25033,49884 €8.374,71 €
Manufacturers Standard Package
Unit Price without VAT:49,04000 €
Unit Price with VAT:58,35760 €