
CC213-125 | |
|---|---|
DigiKey Part Number | 5073-CC213-125-ND |
Manufacturer | |
Manufacturer Product Number | CC213-125 |
Description | COAX CBL N-TYPE TO N-TYPE 125' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-213 1500.0" (38.1m) 125.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1500.0" (38.1m) 125.0' | |
Cable Type | RG-213 | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,18000 € | 252,18 € |
| Unit Price without VAT: | 252,18000 € |
|---|---|
| Unit Price with VAT: | 300,09420 € |

