
CC187F-7.5 | |
|---|---|
DigiKey Part Number | 5073-CC187F-7.5-ND |
Manufacturer | |
Manufacturer Product Number | CC187F-7.5 |
Description | COAX CBL F-TYPE TO F-TYPE 7.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-187 90.0" (2.3m) 7.5' |
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 90.0" (2.3m) 7.5' |
Part Status Obsolete | Cable Type RG-187 |
Style F-Type to F-Type | Cable Impedance 75 Ohms |
1st Connector F-Type Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Color White |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -70°C ~ 200°C |
2nd Connector F-Type Plug |

