Cable Assembly Coaxial SMB to SMB RG-179B 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC179S-5

DigiKey Part Number
5073-CC179S-5-ND
Manufacturer
Manufacturer Product Number
CC179S-5
Description
COAX CABLE SMB TO SMB 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-179B 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMB Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
60.0" (1.5m) 5.0'
Style
SMB to SMB
Cable Type
RG-179B
1st Connector
SMB Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,04000 €25,04 €
Manufacturers Standard Package
Unit Price without VAT:25,04000 €
Unit Price with VAT:29,79760 €