Cable Assembly Coaxial BNC to SMA RG-174 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC174SB-5

DigiKey Part Number
5073-CC174SB-5-ND
Manufacturer
Manufacturer Product Number
CC174SB-5
Description
COAX CABLE BNC TO SMA 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-174 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
60.0" (1.5m) 5.0'
Style
BNC to SMA
Cable Type
RG-174
1st Connector
BNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,91000 €39,91 €
1033,92300 €339,23 €
2531,79960 €794,99 €
5030,28260 €1.514,13 €
10028,83860 €2.883,86 €
25027,03572 €6.758,93 €
Manufacturers Standard Package
Unit Price without VAT:39,91000 €
Unit Price with VAT:47,49290 €