Cable Assembly Coaxial BNC to SMA RG-174 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC174SB-2.5

DigiKey Part Number
5073-CC174SB-2.5-ND
Manufacturer
Manufacturer Product Number
CC174SB-2.5
Description
COAX CBL BNC TO SMA 30"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-174 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
30.00" (762.00mm)
Style
BNC to SMA
Cable Type
RG-174
1st Connector
BNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,33000 €39,33 €
1033,43000 €334,30 €
2531,33760 €783,44 €
5029,84280 €1.492,14 €
10028,41990 €2.841,99 €
25026,64304 €6.660,76 €
Manufacturers Standard Package
Unit Price without VAT:39,33000 €
Unit Price with VAT:46,80270 €