Cable Assembly Coaxial SMA to SMA RG-174 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC174S-5

DigiKey Part Number
5073-CC174S-5-ND
Manufacturer
Manufacturer Product Number
CC174S-5
Description
COAX CABLE SMA TO SMA 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
60.0" (1.5m) 5.0'
Style
SMA to SMA
Cable Type
RG-174
1st Connector
SMA Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,05000 €51,05 €
1043,39600 €433,96 €
2540,68000 €1.017,00 €
5038,74020 €1.937,01 €
10036,89320 €3.689,32 €
Manufacturers Standard Package
Unit Price without VAT:51,05000 €
Unit Price with VAT:60,74950 €