
CC174RP-25 | |
|---|---|
DigiKey Part Number | 5073-CC174RP-25-ND |
Manufacturer | |
Manufacturer Product Number | CC174RP-25 |
Description | COAX CBL RP-SMA TO RP-SMA 25' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | 2nd Connector RP-SMA Plug |
Packaging Bag | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to RP-SMA | Length 300.0" (7.6m) 25.0' |
1st Connector RP-SMA Jack | Cable Type RG-174 |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,82000 € | 52,82 € |
| Unit Price without VAT: | 52,82000 € |
|---|---|
| Unit Price with VAT: | 62,85580 € |

