
Category | 2nd Connector BNC Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style BNC to BNC | Cable Type RG-142B |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Brown |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 € | 55,15 € |
| Unit Price without VAT: | 55,15000 € |
|---|---|
| Unit Price with VAT: | 65,62850 € |

