Cable Assembly Coaxial BNC to BNC RG-142B 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC142B-2.5

DigiKey Part Number
5073-CC142B-2.5-ND
Manufacturer
Manufacturer Product Number
CC142B-2.5
Description
COAX CBL BNC TO BNC 30"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-142B 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
BNC Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
30.00" (762.00mm)
Style
BNC to BNC
Cable Type
RG-142B
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Brown
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
145,88000 €45,88 €
Manufacturers Standard Package
Unit Price without VAT:45,88000 €
Unit Price with VAT:54,59720 €