
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector TNC Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 300.0" (7.6m) 25.0' |
Style TNC to TNC | Cable Type CA-400 |
1st Connector TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,95000 € | 103,95 € |
| Unit Price without VAT: | 103,95000 € |
|---|---|
| Unit Price with VAT: | 123,70050 € |

