New at DigiKey
Cable Assembly Coaxial SMA to SMA CA-195R 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-SMSMA025

DigiKey Part Number
5073-CC-SMSMA025-ND
Manufacturer
Manufacturer Product Number
CC-SMSMA025
Description
CA195R SM - SM FT: 025
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA CA-195R 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
SMA Plug
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
300.0" (7.6m) 25.0'
Style
SMA to SMA
Cable Type
CA-195R
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 514
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,17000 €50,17 €
Manufacturers Standard Package
Unit Price without VAT:50,17000 €
Unit Price with VAT:59,70230 €