New at DigiKey
Cable Assembly Coaxial SMA to SMA CA-195R 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-SMSMA003

DigiKey Part Number
5073-CC-SMSMA003-ND
Manufacturer
Manufacturer Product Number
CC-SMSMA003
Description
CA195R SM - SM FT: 003
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA CA-195R 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
L-com
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
CA-195R
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,57000 €38,57 €
Manufacturers Standard Package
Unit Price without VAT:38,57000 €
Unit Price with VAT:45,89830 €