
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector RP-TNC Plug |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style RP-TNC to SMA | Cable Type CA-195R |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,79000 € | 40,79 € |
| Unit Price without VAT: | 40,79000 € |
|---|---|
| Unit Price with VAT: | 48,54010 € |

