
CC-RTPRRTJBAN15 | |
|---|---|
DigiKey Part Number | 5073-CC-RTPRRTJBAN15-ND |
Manufacturer | |
Manufacturer Product Number | CC-RTPRRTJBAN15 |
Description | CA195R RTPR - RTJB IN: 15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to RP-TNC CA-195R 15.00" (381.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector RP-TNC Jack |
Manufacturer L-com | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 15.00" (381.00mm) |
Style RP-TNC to RP-TNC | Cable Type CA-195R |
1st Connector RP-TNC Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,99000 € | 56,99 € |
| Unit Price without VAT: | 56,99000 € |
|---|---|
| Unit Price with VAT: | 67,81810 € |

