
CC-RTJBSMCN19 | |
|---|---|
DigiKey Part Number | 5073-CC-RTJBSMCN19-ND |
Manufacturer | |
Manufacturer Product Number | CC-RTJBSMCN19 |
Description | CA100 RTJB - SM IN: 19 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to SMA CA-100 19.000" (482.60mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | 2nd Connector SMA Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 19.000" (482.60mm) |
Style RP-TNC to SMA | Cable Type CA-100 |
1st Connector RP-TNC Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,67000 € | 54,67 € |
| Unit Price without VAT: | 54,67000 € |
|---|---|
| Unit Price with VAT: | 65,05730 € |

