
CC-RTJBRTPAN18 | |
|---|---|
DigiKey Part Number | 5073-CC-RTJBRTPAN18-ND |
Manufacturer | |
Manufacturer Product Number | CC-RTJBRTPAN18 |
Description | CA195R RTJB - RTP IN: 18 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to RP-TNC CA-195R 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | 2nd Connector RP-TNC Plug |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 18.00" (457.20mm) |
Style RP-TNC to RP-TNC | Cable Type CA-195R |
1st Connector RP-TNC Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 € | 39,83 € |
| Unit Price without VAT: | 39,83000 € |
|---|---|
| Unit Price with VAT: | 47,39770 € |

