
CC-RSPRSJBC002 | |
|---|---|
DigiKey Part Number | 5073-CC-RSPRSJBC002-ND |
Manufacturer | |
Manufacturer Product Number | CC-RSPRSJBC002 |
Description | CA100 RSP - RSJB FT: 002 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA CA-100 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Jack |
Manufacturer L-com | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 24.00" (609.60mm) |
Style RP-SMA to RP-SMA | Cable Type CA-100 |
1st Connector RP-SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,92000 € | 37,92 € |
| Unit Price without VAT: | 37,92000 € |
|---|---|
| Unit Price with VAT: | 45,12480 € |

