
CC-RSPRSJBAN15 | |
|---|---|
DigiKey Part Number | 5073-CC-RSPRSJBAN15-ND |
Manufacturer | |
Manufacturer Product Number | CC-RSPRSJBAN15 |
Description | CA195R RSP - RSJB IN: 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA CA-195R 15.00" (381.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Jack |
Manufacturer L-com | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 15.00" (381.00mm) |
Style RP-SMA to RP-SMA | Cable Type CA-195R |
1st Connector RP-SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,88000 € | 51,88 € |
| Unit Price without VAT: | 51,88000 € |
|---|---|
| Unit Price with VAT: | 61,73720 € |

