
CC-RSPRSJAN78 | |
|---|---|
DigiKey Part Number | 5073-CC-RSPRSJAN78-ND |
Manufacturer | |
Manufacturer Product Number | CC-RSPRSJAN78 |
Description | CA195R RSP - RSJ IN: 78 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA CA-195R 78.0" (1.98m) 6.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector RP-SMA Jack |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 78.0" (1.98m) 6.5' |
Style RP-SMA to RP-SMA | Cable Type CA-195R |
1st Connector RP-SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,07000 € | 39,07 € |
| Unit Price without VAT: | 39,07000 € |
|---|---|
| Unit Price with VAT: | 46,49330 € |

