
CC-RSPRSJA024 | |
|---|---|
DigiKey Part Number | 5073-CC-RSPRSJA024-ND |
Manufacturer | |
Manufacturer Product Number | CC-RSPRSJA024 |
Description | CA195R RSP - RSJ FT: 024 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA CA-195R 288.0" (7.3m) 24.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 288.0" (7.3m) 24.0' | |
Cable Type | CA-195R | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,63000 € | 69,63 € |
| Unit Price without VAT: | 69,63000 € |
|---|---|
| Unit Price with VAT: | 82,85970 € |

