
CC-RSPRNMAN12 | |
|---|---|
DigiKey Part Number | 5073-CC-RSPRNMAN12-ND |
Manufacturer | |
Manufacturer Product Number | CC-RSPRNMAN12 |
Description | CA195R RSPR - NM IN: 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type CA-195R 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector N-Type Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style RP-SMA to N-Type | Cable Type CA-195R |
1st Connector RP-SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,20000 € | 50,20 € |
| Unit Price without VAT: | 50,20000 € |
|---|---|
| Unit Price with VAT: | 59,73800 € |

